The LD1117AS33 is a linear voltage regulator with an output voltage of 3.3V and a maximum quiescent current of 10mA. It can handle a maximum power dissipation of 12W and operates over a temperature range of 0°C to 125°C. The device is packaged in a surface mount SOT-223 package and is suitable for use in a variety of applications. The LD1117AS33 is a positive polarity regulator with an accuracy of 2% and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |