
Positive fixed output linear voltage regulator with a 3.3V nominal output voltage and 2% accuracy. Features a maximum output current of 1.2A and a dropout voltage of 1.15V. Operates with a maximum input voltage of 10V and a minimum input voltage of 5.3V. Housed in a 4-pin SOT-223 surface mount package, this RoHS compliant component offers a maximum power dissipation of 12W and an operating temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD1117AS33TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.15V |
| Height | 1.8mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 12W |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117AS33TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
