The LD1117AS50TR is a linear voltage regulator from Stmicroelectronics with an output voltage of 5V and a maximum power dissipation of 12W. It is packaged in a SOT-223 case and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The LD1117AS50TR has a quiescent current of 10mA and is accurate to within 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD1117AS50TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117AS50TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.