
The LD1117CDTTR is a surface mount adjustable linear voltage regulator with a maximum input voltage of 30V and a maximum output current of 1.3A. It operates over a temperature range of -40°C to 150°C and is available in a DPAK package. The device has a maximum power dissipation of 12W and a reference voltage of 1.275V.
Stmicroelectronics LD1117CDTTR technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Max Input Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS | Compliant |
No datasheet is available for this part.
