
Low drop positive voltage regulator, offering a fixed 3.3V output with 800mA output current capability. Features 1% accuracy and a 1.1V dropout voltage. Operates from -40°C to 150°C with a maximum input voltage of 15V. This surface mount component is available in SO package, is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics LD1117D33CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1117D33CTR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Dropout Voltage | 1.1V |
| Height | 1.65mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 12kW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117D33CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
