
Fixed positive linear voltage regulator, 2.5V nominal output, with 800mA output current capability. Features a 1.1V dropout voltage and 1% accuracy. Operates with a 3.6V to 15V input voltage range. Packaged in a SOT-223 surface mount case, this RoHS compliant component offers a maximum power dissipation of 12W and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD1117S25TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1117S25TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 2mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.95mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 2.5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117S25TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
