The LD1117S30CTR is a 3V linear voltage regulator from STmicroelectronics. It has a maximum output current of 1.3A and can operate over a temperature range of -40 to 125°C. The device is available in a 4-pin SOP package. The input voltage range is from 4.5 to 12V, with a dropout voltage of up to 1.3V. The regulator is suitable for use in a variety of applications, including power management and voltage regulation.
Stmicroelectronics LD1117S30CTR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 2.88 |
| Output Voltage1-Max | 3.12 |
| Output Current1-Max | 1.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD1117S30CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.