
Stmicroelectronics LD1117S50 technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| Power Dissipation | 12W |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
