
Positive fixed low drop voltage regulator, offering 3.3V output with 1% accuracy. Features a maximum output current of 1.3A and a low dropout voltage of 1.1V. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of 15V. This through-hole component is housed in a TO package and boasts a power dissipation of 12W.
Stmicroelectronics LD1117V33C technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.1V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 12W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117V33C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
