
Positive fixed output voltage regulator, 5V nominal output, with 1.3A maximum output current. Features 1% accuracy and a 1.1V dropout voltage. Operates from 0°C to 125°C with a maximum input voltage of 15V. Through-hole mount in a TO package, RoHS compliant.
Stmicroelectronics LD1117V50 technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.1V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117V50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
