
Adjustable positive linear voltage regulator delivering up to 7A output current with a 400mV dropout voltage. Features a 2% accuracy, 1.225V minimum output voltage, and a maximum input voltage of 6V. Operates across a -40°C to 125°C temperature range. Surface mountable in a tape and reel package.
Sign in to ask questions about the Stmicroelectronics LD1580P2T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1580P2T-R technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 400mV |
| Height | 4.8mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Min Current Limit | 8A |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7A |
| Output Type | Adjustable |
| Output Voltage | 1.263V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1580P2T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
