The LD1585CD2M28R is a linear voltage regulator from Stmicroelectronics with an output voltage of 2.85V and a maximum output current of 5A. It is packaged in the D2PAK package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Stmicroelectronics LD1585CD2M28R technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.