The LD1585CD2T15R is a linear voltage regulator from Stmicroelectronics with an output voltage of 1.5V and a maximum output current of 5A. It operates within a temperature range of 0°C to 125°C and is packaged in a D2PAK case for surface mount applications. This device is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |