The LD1585CD2T18 is a 1.8V fixed output linear voltage regulator from Stmicroelectronics. It features an accuracy of 1% and can handle a maximum output current of 5A. The device is packaged in a D2PAK and is RoHS compliant. It operates over a temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |