
The LD1585CD2T18R is a single-output linear voltage regulator from Stmicroelectronics. It features a fixed output voltage of 1.8V, an output current of 5A, and a power supply rejection ratio of 75dB. The device is packaged in a D2PAK case and is designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics LD1585CD2T18R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1585CD2T18R technical specifications.
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1585CD2T18R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
