The LD1585CD2T28R is a single output linear voltage regulator from Stmicroelectronics. It features an output voltage of 2.85V and an output current of 5A. The device has a maximum input voltage of 30V and operates over a temperature range of 0°C to 125°C. The LD1585CD2T28R is packaged in a D2PAK package and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |