The LD1585CV28 is a linear voltage regulator from Stmicroelectronics with a fixed output voltage of 2.85V and an output current of 5A. It can handle a maximum input voltage of 30V and operates within a temperature range of 0°C to 125°C. The device is packaged in a TO-220 case and is available in quantities of 50. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LD1585CV28 technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.