The LD1585CV80 is a 1-output linear voltage regulator from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum input voltage of 30V and an output current of 5A. The device is packaged in a TO-220 case and is available in quantities of 50. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD1585CV80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD1585CV80 technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD1585CV80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.