
Positive fixed output linear voltage regulator, offering 1.5A maximum output current with a 2.5V output voltage. Features a very low 400mV dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 30V and a minimum input voltage of 2.5V. This surface mount component is housed in a TO-252 package, measuring 6.6mm in length, 6.2mm in width, and 2.4mm in height. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics LD29150DT25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD29150DT25R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Reference Voltage | 1.2423V |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29150DT25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
