
High-performance, positive fixed output linear voltage regulator with a 5V nominal output and 1.5A maximum output current. Features a low 400mV dropout voltage and 1% output voltage accuracy. Operates from a 6V to 30V input voltage range, with a maximum operating temperature of 125°C. Packaged in a TO-252 surface mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD29150DT50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.05V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2423V |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LD29150DT50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
