
The LD29150PT50 is a single output linear voltage regulator with an output voltage of 5V and a maximum output current of 1.5A. It has a maximum input voltage of 14V and an operating temperature range of -40°C to 125°C. The regulator is packaged in a TO-252-5 package and is lead free. It has a power supply rejection ratio of 64dB and a quiescent current of 180uA.
Sign in to ask questions about the Stmicroelectronics LD29150PT50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD29150PT50 technical specifications.
| Package/Case | TO-252-5 |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29150PT50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
