
The LD29150PT80R is a single linear voltage regulator from Stmicroelectronics with an output voltage of 8V and a maximum output current of 1.5A. It is packaged in a TO-252-5 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 30V and a maximum supply current of 80mA. It is RoHS compliant and lead free.
Stmicroelectronics LD29150PT80R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29150PT80R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
