
1.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO3, D2PAK/A-3
Sign in to ask questions about the Stmicroelectronics LD29300D2M15R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD29300D2M15R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-4 |
| Input Bias Current | 20mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300D2M15R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
