The LD29300P2T50 is a fixed linear voltage regulator from Stmicroelectronics with a maximum input voltage of 13V and a minimum input voltage of 6V. It has a maximum output current of 3A and a nominal output voltage of 5V. The device operates within a temperature range of -40°C to 125°C and has a maximum dropout voltage of 0.7V. The regulator is available in a 4-pin R-PSSO-G4 package.
Stmicroelectronics LD29300P2T50 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.15 |
| Length | 10.2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD29300P2T50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.