5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LD2979Z50AP technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 5V |
| Max Supply Current | 13mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.