
Positive fixed output linear voltage regulator, 3V output voltage, 50mA output current. Features ultra-low dropout voltage of 120mV and high accuracy of 0.5%. Operates with input voltages from 2.5V to 16V, and offers a quiescent current of 100uA. Packaged in a compact SOT-23-5 surface mount case, compatible with low ESR output capacitors.
Sign in to ask questions about the Stmicroelectronics LD2980ABM30TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD2980ABM30TR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2980ABM30TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
