
Positive fixed output linear voltage regulator with 3.3V nominal output voltage and 50mA maximum output current. Features a low dropout voltage of 120mV and high accuracy of 0.5%. Operates with input voltages from 2.5V to 16V, offering a quiescent current of 100uA and input bias current of 80uA. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component is suitable for applications requiring compatibility with low ESR output capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD2980ABM33TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2980ABM33TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
