
Ultra low drop voltage regulator, a positive fixed output linear regulator, provides a stable 3.3V output with a maximum output current of 50mA. Designed for surface mount applications, this component operates within a 2.5V to 16V input voltage range and features a low input bias current of 80µA and a quiescent current of 100µA. Its compact SOT-23-5 package measures 3mm x 1.75mm x 1.3mm, and it is RoHS compliant and lead-free. This regulator is compatible with low ESR output capacitors and offers a Power Supply Rejection Ratio (PSRR) of 63dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD2980CM33TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2980CM33TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
