
Ultra low drop voltage regulator, 5V fixed output, 50mA maximum output current. Features 16V maximum input voltage, 2.5V minimum input voltage, and 63dB power supply rejection ratio. Packaged in SOT-23-5 for surface mount applications, operating from -40°C to 125°C. Compatible with low ESR output capacitors, offering 80uA input bias current and 1.2mA maximum supply current.
Sign in to ask questions about the Stmicroelectronics LD2980CM50TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD2980CM50TR technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2980CM50TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
