The LD2980CU30TR is a single-output linear voltage regulator with an output voltage of 3V and an output current of 50mA. It operates over a temperature range of -40°C to 125°C and has an input voltage range of 2.5V to 16V. The device is packaged in a SOT-89 package and is RoHS compliant. The LD2980CU30TR has an input bias current of 80uA and is suitable for use in a variety of applications requiring a stable voltage source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD2980CU30TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD2980CU30TR technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2980CU30TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.