The LD2981ABM36TR is a single-output linear voltage regulator from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 16V and minimum input voltage of 2.5V. The regulator has a fixed output voltage of 3.6V and can supply up to 100mA of current. It is available in a SOT-23 package and is RoHS compliant.
Stmicroelectronics LD2981ABM36TR technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981ABM36TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.