
Ultra low drop voltage regulator, fixed 3.3V output, 100mA output current, 0.75% output voltage accuracy. Features 180mV dropout voltage, 2.5V to 16V input voltage range, and 100uA quiescent current. Packaged in SOT-89 for surface mount applications, operating from -40°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics LD2981ABU33TR technical specifications.
| Accuracy | 0.75% |
| Package/Case | SOT-89 |
| Dropout Voltage | 180mV |
| Height | 1.6mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 0.75% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981ABU33TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
