Ultra low drop voltage regulator, 3.3V fixed output, 100mA max output current. Features inhibit function and low ESR output capability. Operates from 2.5V to 16V input, with 80uA input bias current and 2.6mA max supply current. Packaged in a 3mm x 1.75mm x 1.3mm SOT-23-5 surface mount case. RoHS compliant and lead-free.
Stmicroelectronics LD2981CM33TR technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 2.6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981CM33TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
