
Ultra low drop voltage regulator, a positive fixed output linear regulator, offers a 5V output voltage with a maximum output current of 100mA. Featuring a low dropout voltage of 180mV, this component operates with an input voltage range from 2.5V to 16V. Its compact SOT-23-5 package, measuring 3mm x 1.75mm x 1.3mm, is designed for surface mount applications. The device boasts a quiescent current of 100uA and an input bias current of 80uA, with an operating temperature range of -40°C to 125°C. This RoHS compliant and lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD2981CM50TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981CM50TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
