
Ultra low drop voltage regulator, fixed 5V output, 100mA maximum output current. Features 2.5V to 16V input voltage range, 80µA input bias current, and 2.6mA maximum supply current. Operates from -40°C to 125°C with 63dB PSRR. Surface mount SOT-89 package, lead-free and RoHS compliant.
Stmicroelectronics LD2981CU50TR technical specifications.
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2.6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981CU50TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
