
The LD2982AM15R is a single-output linear voltage regulator with a fixed output voltage of 1.5V and an output current of 50mA. It has a dropout voltage of 120mV and an input bias current of 80uA. The device is available in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LD2982AM15R is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD2982AM15R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2982AM15R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
