3.6V fixed positive linear voltage regulator IC, delivering up to 50mA output current with 1% accuracy. Features a low 1.2mA supply current and 80µA input bias current, operating from 2.5V to 16V input. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics LD2982AM36R technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.6V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2982AM36R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.