
The LD2982BM33R is a single-output linear voltage regulator from Stmicroelectronics. It operates from a minimum input voltage of 2.5V and a maximum of 16V, with a dropout voltage of 120mV. The device is capable of delivering an output current of 50mA and features a fixed output voltage of 3.3V. It is designed for surface mount applications and is packaged in a SOT-23-5 package. The LD2982BM33R is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Stmicroelectronics LD2982BM33R technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2982BM33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.