
The LD2985AM36R is a single-output linear voltage regulator from STMicroelectronics, packaged in a SOT-23-5 surface-mount package. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 16V, with a maximum supply current of 4mA. The regulator provides a fixed output voltage of 3.6V and an output current of 150mA. It features a low quiescent current of 150uA and a power supply rejection ratio of 45dB. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Stmicroelectronics LD2985AM36R technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.6V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2985AM36R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
