
Low dropout, low noise linear voltage regulator with inhibit function. Features a fixed 3.3V output voltage and a maximum output current of 150mA. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 16V, exhibiting a low dropout voltage of 280mV. Packaged in a compact SOT-23 surface mount case, this RoHS compliant component offers a quiescent current of 100uA and a power supply rejection ratio of 45dB.
Sign in to ask questions about the Stmicroelectronics LD2985BM33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD2985BM33R technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2985BM33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
