The LD39020ATPU32R is a linear voltage regulator from Stmicroelectronics with a nominal output voltage of 3.2V and a maximum output current of 0.2A. It operates within a temperature range of -40°C to 125°C and is available in the HVSON-8 package. This device is suitable for power management applications.
Stmicroelectronics LD39020ATPU32R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.152 |
| Output Voltage1-Max | 3.248 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.