The LD39020TPU32R is a 3.2V linear voltage regulator from Stmicroelectronics with a maximum output current of 0.2A. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.2V. The device is packaged in a 4-pin HVSON package and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics LD39020TPU32R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD39020TPU32R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.2 |
| Output Voltage1-Min | 3.104 |
| Output Voltage1-Max | 3.296 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD39020TPU32R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.