
Surface mount linear voltage regulator offering 500mA maximum output current with adjustable output voltage from 800mV. Features low quiescent current of 50µA and a low dropout voltage of 200mV. Operates with an input voltage range of 1.5V to 5.5V and maintains 2% output voltage accuracy. Packaged in a compact DFN case, this positive polarity regulator is RoHS compliant and suitable for operation between -40°C and 125°C.
Stmicroelectronics LD39050PUR technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Height | 0.95mm |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39050PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
