
Ultra low drop BICMOS voltage regulator, a positive, adjustable linear voltage regulator with a maximum output current of 800mA. Features include a 1.5% accuracy, 55dB PSRR, and a wide input voltage range from 2.5V to 6V. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 2.5mA. Packaged in a TO-252-5 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LD39080PT-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-5 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
