
Positive 2.5V 1A LDO regulator, featuring a 6-pin DFN EP package with exposed pad for surface mounting. This integrated circuit offers a fixed output voltage of 2.5V and a maximum output current of 1A, with a low dropout voltage of 0.2V at 1A. Operating from a 1.5V to 5.5V input, it provides ±2% output voltage accuracy and includes current limit and thermal protection. The compact 3x3x0.88mm plastic package ensures efficient heat dissipation with a junction-to-case thermal resistance of 10°C/W.
Sign in to ask questions about the Stmicroelectronics LD39100PU25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD39100PU25R technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.2@1AV |
| Maximum Dropout Voltage @ Current | 0.4@1AV |
| Accuracy | ±2% |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.002%/mA(Typ) |
| Maximum Quiescent Current | 0.05mA |
| Junction to Ambient | 55°C/W |
| Junction to Case | 10°C/W |
| Typical Quiescent Current | 0.02mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics LD39100PU25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.