
1.5A, 3.3V fixed output positive linear voltage regulator with 200mV dropout voltage. Features 1.5% output voltage accuracy and a 2.5mA quiescent current. Operates from a 2.5V to 6V input voltage range and supports a maximum output current of 1.5A. This surface mount component is available in a TO-252 package and is RoHS compliant.
Stmicroelectronics LD39150DT33-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252 |
| Dropout Voltage | 200mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39150DT33-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
