
Ultra low drop BICMOS voltage regulator, a positive adjustable linear voltage regulator with a 3A maximum output current. Features a 200mV dropout voltage and 1.5% output voltage accuracy. Operates from a 2.5V to 6V input voltage range, with a minimum output voltage of 1.22V. Packaged in a TO-252-5 surface mount case, this RoHS compliant component is designed for efficient power management.
Stmicroelectronics LD39300PT-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 200mV |
| Height | 2.4mm |
| Input Bias Current | 1.2mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
