
1.22V fixed output, positive polarity, surface mount linear voltage regulator with 550mA maximum output current. Features ultra-low dropout, low noise, and compatibility with low ESR capacitors. Operates from 2.5V to 6V input voltage with a typical quiescent current of 150µA and 85µA input bias current. Accuracy is 4%, with a power supply rejection ratio of 50dB. Packaged in a SOT-23 case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD3985M122R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Input Bias Current | 85uA |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 1.22V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985M122R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
