
Ultra low drop, low noise BiCMOS voltage regulator with 2.7V fixed output voltage and 150mA output current. Features 60mV dropout voltage, 550mA maximum output current, and 2% accuracy. Operates from 2.5V to 6V input voltage with 85uA input bias current and 150uA quiescent current. Surface mountable in a SOT-23-5 package, this lead-free and RoHS compliant component is compatible with low ESR capacitors and operates across a -40°C to 125°C temperature range.
Stmicroelectronics LD3985M27R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Height | 1.3mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985M27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
