
Ultra low drop, low noise BiCMOS voltage regulator with 2.9V fixed output voltage and 150mA output current. Features 2% accuracy, 50dB PSRR, and compatibility with low ESR capacitors. Operates from 2.5V to 6V input, with a maximum output current of 550mA. Housed in a compact SOT-23 surface mount package, this lead-free, RoHS compliant component offers a quiescent current of 150uA and a maximum supply current of 250uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD3985M29R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 2.9V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985M29R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.